
RP0402BRD071K5L | |
---|---|
DigiKey Part Number | 13-RP0402BRD071K5LTR-ND - Tape & Reel (TR) 13-RP0402BRD071K5LCT-ND - Cut Tape (CT) 13-RP0402BRD071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD071K5L |
Description | RES 1.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11100 € | 1,11 € |
25 | 0,09680 € | 2,42 € |
50 | 0,08300 € | 4,15 € |
100 | 0,07830 € | 7,83 € |
250 | 0,07348 € | 18,37 € |
500 | 0,06912 € | 34,56 € |
1.000 | 0,06035 € | 60,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05162 € | 516,20 € |
20.000 | 0,05143 € | 1.028,60 € |
30.000 | 0,05107 € | 1.532,10 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |