
RL2512JK-070R068L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R068LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R068LCT-ND - Cut Tape (CT) 13-RL2512JK-070R068LDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RL2512JK-070R068L |
Description | RES 0.068 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R068L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16300 € | 16,30 € |
| 250 | 0,14800 € | 37,00 € |
| 500 | 0,13126 € | 65,63 € |
| 1.000 | 0,11541 € | 115,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07577 € | 303,08 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

