Parametric Equivalent
Upgrade
Upgrade
Upgrade

RL2512JK-070R018L | |
|---|---|
DigiKey Part Number | RL2512JK-070R018L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R018L |
Description | RES 0.018 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R018L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL2512FK-070R018L | YAGEO | 35.324 | 13-RL2512FK-070R018LCT-ND | 0,50000 € | Parametric Equivalent |
| CSR2512FT18L0 | Stackpole Electronics Inc | 0 | CSR2512FT18L0-ND | 0,20648 € | Upgrade |
| CSRN2512FK18L0 | Stackpole Electronics Inc | 0 | CSRN2512FK18L0-ND | 0,21426 € | Upgrade |
| RLP73V3AR018JTE | TE Connectivity Passive Product | 4.943 | A109873CT-ND | 0,87000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11225 € | 449,00 € |
| Unit Price without VAT: | 0,11225 € |
|---|---|
| Unit Price with VAT: | 0,13358 € |





