Parametric Equivalent

RL2010JK-070R68L | |
|---|---|
DigiKey Part Number | RL2010JK-070R68L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL2010JK-070R68L |
Description | RES 0.68 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010JK-070R68L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL2010FK-070R68L | YAGEO | 0 | RL2010FK-070R68L-ND | 0,08558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06983 € | 279,32 € |
| Unit Price without VAT: | 0,06983 € |
|---|---|
| Unit Price with VAT: | 0,08310 € |


