
RL2010FK-070R3L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R3LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R3LCT-ND - Cut Tape (CT) 13-RL2010FK-070R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R3L |
Description | RES 0.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R3L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,15220 € | 7,61 € |
| 100 | 0,13560 € | 13,56 € |
| 250 | 0,11892 € | 29,73 € |
| 500 | 0,10928 € | 54,64 € |
| 1.000 | 0,10163 € | 101,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08558 € | 342,32 € |
| 8.000 | 0,08195 € | 655,60 € |
| 12.000 | 0,08018 € | 962,16 € |
| 20.000 | 0,07826 € | 1.565,20 € |
| 28.000 | 0,07716 € | 2.160,48 € |
| 40.000 | 0,07612 € | 3.044,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

