
RL2010FK-070R062L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R062LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R062LCT-ND - Cut Tape (CT) 13-RL2010FK-070R062LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R062L |
Description | RES 0.062 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R062L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15690 € | 15,69 € |
| 250 | 0,13848 € | 34,62 € |
| 500 | 0,12784 € | 63,92 € |
| 1.000 | 0,11939 € | 119,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10124 € | 404,96 € |
| 8.000 | 0,09722 € | 777,76 € |
| 12.000 | 0,09526 € | 1.143,12 € |
| 20.000 | 0,09314 € | 1.862,80 € |
| 28.000 | 0,09192 € | 2.573,76 € |
| 40.000 | 0,09077 € | 3.630,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

