
RL2010FK-070R033L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R033LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R033LCT-ND - Cut Tape (CT) 13-RL2010FK-070R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R033L |
Description | RES 0.033 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,18970 € | 18,97 € |
| 250 | 0,16872 € | 42,18 € |
| 500 | 0,15664 € | 78,32 € |
| 1.000 | 0,14701 € | 147,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12572 € | 502,88 € |
| 8.000 | 0,12115 € | 969,20 € |
| 12.000 | 0,11892 € | 1.427,04 € |
| 20.000 | 0,11650 € | 2.330,00 € |
| 28.000 | 0,11512 € | 3.223,36 € |
| 40.000 | 0,11381 € | 4.552,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

