RL1218JK-070R03L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18707 €
Datasheet
30 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1218JK-070R03L

DigiKey Part Number
RL1218JK-070R03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL1218JK-070R03L
Description
RES 0.03 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1218JK-070R03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±2000ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.181" W (3.05mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14205 €568,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14205 €
Unit Price with VAT:0,16904 €