
RL1218FK-070R033L | |
|---|---|
DigiKey Part Number | 13-RL1218FK-070R033LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R033L |
Description | RES 0.033 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R033L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18475 € | 739,00 € |
| 8.000 | 0,17900 € | 1.432,00 € |
| 12.000 | 0,17620 € | 2.114,40 € |
| 20.000 | 0,17316 € | 3.463,20 € |
| 28.000 | 0,17142 € | 4.799,76 € |
| 40.000 | 0,16978 € | 6.791,20 € |
| Unit Price without VAT: | 0,18475 € |
|---|---|
| Unit Price with VAT: | 0,21985 € |

