
RL1218FK-070R024L | |
|---|---|
DigiKey Part Number | RL1218FK-070R024L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R024L |
Description | RES 0.024 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R024L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±2000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18475 € | 739,00 € |
| Unit Price without VAT: | 0,18475 € |
|---|---|
| Unit Price with VAT: | 0,21985 € |

