
RL1206JR-070R5L | |
|---|---|
DigiKey Part Number | 13-RL1206JR-070R5LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R5LCT-ND - Cut Tape (CT) 13-RL1206JR-070R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R5L |
Description | RES 0.5 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R5L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,05568 € | 13,92 € |
| 500 | 0,04994 € | 24,97 € |
| 1.000 | 0,04538 € | 45,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03594 € | 179,70 € |
| 10.000 | 0,03394 € | 339,40 € |
| 15.000 | 0,03296 € | 494,40 € |
| 25.000 | 0,03191 € | 797,75 € |
| 35.000 | 0,03130 € | 1.095,50 € |
| 50.000 | 0,03073 € | 1.536,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

