400 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206JR-070R4L

DigiKey Part Number
13-RL1206JR-070R4LTR-ND - Tape & Reel (TR)
13-RL1206JR-070R4LCT-ND - Cut Tape (CT)
13-RL1206JR-070R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206JR-070R4L
Description
RES 0.4 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
400 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206JR-070R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11000 €1,10 €
250,08800 €2,20 €
500,07560 €3,78 €
1000,06570 €6,57 €
2500,05568 €13,92 €
5000,04994 €24,97 €
1.0000,04538 €45,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03594 €179,70 €
10.0000,03394 €339,40 €
15.0000,03296 €494,40 €
25.0000,03191 €797,75 €
35.0000,03130 €1.095,50 €
50.0000,03073 €1.536,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €