
RL1206JR-070R068L | |
|---|---|
DigiKey Part Number | 13-RL1206JR-070R068LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R068LCT-ND - Cut Tape (CT) 13-RL1206JR-070R068LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R068L |
Description | RES 0.068 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R068L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,06340 € | 6,34 € |
| 250 | 0,05992 € | 14,98 € |
| 500 | 0,05638 € | 28,19 € |
| 1.000 | 0,05022 € | 50,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04405 € | 220,25 € |
| 10.000 | 0,03436 € | 343,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

