
RL1206FR-7W0R051L | |
|---|---|
DigiKey Part Number | 311-.051LYTR-ND - Tape & Reel (TR) 311-.051LYCT-ND - Cut Tape (CT) 311-.051LYDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RL1206FR-7W0R051L |
Description | RES 0.051 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R051L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,14740 € | 7,37 € |
| 100 | 0,13140 € | 13,14 € |
| 250 | 0,11528 € | 28,82 € |
| 500 | 0,10602 € | 53,01 € |
| 1.000 | 0,09862 € | 98,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07488 € | 374,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

