
RL1206FR-070R2L | |
|---|---|
DigiKey Part Number | 311-0.2LWTR-ND - Tape & Reel (TR) 311-0.2LWCT-ND - Cut Tape (CT) 311-0.2LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R2L |
Description | RES 0.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R2L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,06624 € | 16,56 € |
| 500 | 0,05974 € | 29,87 € |
| 1.000 | 0,05461 € | 54,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| 10.000 | 0,04149 € | 414,90 € |
| 15.000 | 0,04038 € | 605,70 € |
| 25.000 | 0,03919 € | 979,75 € |
| 35.000 | 0,03850 € | 1.347,50 € |
| 50.000 | 0,03786 € | 1.893,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

