
RL1206FR-070R062L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-070R062LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R062LCT-ND - Cut Tape (CT) 13-RL1206FR-070R062LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R062L |
Description | RES 0.062 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R062L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09270 € | 9,27 € |
| 250 | 0,07988 € | 19,97 € |
| 500 | 0,07254 € | 36,27 € |
| 1.000 | 0,06667 € | 66,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05407 € | 270,35 € |
| 10.000 | 0,05149 € | 514,90 € |
| 15.000 | 0,05023 € | 753,45 € |
| 25.000 | 0,04887 € | 1.221,75 € |
| 35.000 | 0,04809 € | 1.683,15 € |
| 50.000 | 0,04736 € | 2.368,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

