100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805JR-070R1L

DigiKey Part Number
311-0.1LVTR-ND - Tape & Reel (TR)
311-0.1LVCT-ND - Cut Tape (CT)
311-0.1LVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805JR-070R1L
Description
RES 0.1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805JR-070R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.002
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12500 €1,25 €
250,10040 €2,51 €
500,08660 €4,33 €
1000,07560 €7,56 €
2500,06448 €16,12 €
5000,05814 €29,07 €
1.0000,05308 €53,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04246 €212,30 €
10.0000,04024 €402,40 €
15.0000,03915 €587,25 €
25.0000,03798 €949,50 €
35.0000,03731 €1.305,85 €
50.0000,03667 €1.833,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €