200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-070R2L

DigiKey Part Number
311-.20STR-ND - Tape & Reel (TR)
311-.20SCT-ND - Cut Tape (CT)
311-.20SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-070R2L
Description
RES 0.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-070R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL0805FR-7W0R2LYAGEO25.385311-0.2LUCT-ND0,31000 €Upgrade
RLP73N2AR20FTDFTE Connectivity Passive Product965A109603CT-ND0,40000 €Direct
CSR0805FKR200Stackpole Electronics Inc5.867CSR0805FKR200CT-ND0,24000 €Upgrade
RLC73K2AR20FTDTE Connectivity Passive Product101712-RLC73K2AR20FTDCT-ND0,13000 €Similar
In-Stock: 3.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14400 €1,44 €
250,11720 €2,93 €
500,10160 €5,08 €
1000,08930 €8,93 €
2500,07688 €19,22 €
5000,06970 €34,85 €
1.0000,06399 €63,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05177 €258,85 €
10.0000,04926 €492,60 €
15.0000,04803 €720,45 €
25.0000,04671 €1.167,75 €
35.0000,04595 €1.608,25 €
50.0000,04523 €2.261,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €