
RL0805FR-070R02L | |
|---|---|
DigiKey Part Number | 311-.02STR-ND - Tape & Reel (TR) 311-.02SCT-ND - Cut Tape (CT) 311-.02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R02L |
Description | RES 0.02 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R02L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0805FRM7P0R02L | YAGEO | 360 | 311-0.02NTCT-ND | 0,82000 € | Upgrade |
| RL0805FR-7W0R02L | YAGEO | 12.026 | 311-.02LUCT-ND | 0,58000 € | Upgrade |
| CSR0805FK20L0 | Stackpole Electronics Inc | 9.596 | CSR0805FK20L0CT-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13280 € | 13,28 € |
| 250 | 0,11632 € | 29,08 € |
| 500 | 0,10686 € | 53,43 € |
| 1.000 | 0,09932 € | 99,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08231 € | 411,55 € |
| 10.000 | 0,07898 € | 789,80 € |
| 15.000 | 0,07736 € | 1.160,40 € |
| 25.000 | 0,07560 € | 1.890,00 € |
| 35.000 | 0,07460 € | 2.611,00 € |
| 50.000 | 0,07364 € | 3.682,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

