
RL0603JR-070R75L | |
|---|---|
DigiKey Part Number | 13-RL0603JR-070R75LTR-ND - Tape & Reel (TR) 13-RL0603JR-070R75LCT-ND - Cut Tape (CT) 13-RL0603JR-070R75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603JR-070R75L |
Description | RES 0.75 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603JR-070R75L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL0603FR-070R75L | YAGEO | 7.108 | 13-RL0603FR-070R75LCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05080 € | 5,08 € |
| 250 | 0,04252 € | 10,63 € |
| 500 | 0,03778 € | 18,89 € |
| 1.000 | 0,03401 € | 34,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02642 € | 132,10 € |
| 10.000 | 0,02477 € | 247,70 € |
| 15.000 | 0,02396 € | 359,40 € |
| 25.000 | 0,02309 € | 577,25 € |
| 35.000 | 0,02259 € | 790,65 € |
| 50.000 | 0,02212 € | 1.106,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

