
RL0603JR-070R2L | |
|---|---|
DigiKey Part Number | 13-RL0603JR-070R2LTR-ND - Tape & Reel (TR) 13-RL0603JR-070R2LCT-ND - Cut Tape (CT) 13-RL0603JR-070R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603JR-070R2L |
Description | RES 0.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603JR-070R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05150 € | 5,15 € |
| 250 | 0,04308 € | 10,77 € |
| 500 | 0,03826 € | 19,13 € |
| 1.000 | 0,03444 € | 34,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02675 € | 133,75 € |
| 10.000 | 0,02508 € | 250,80 € |
| 15.000 | 0,02427 € | 364,05 € |
| 25.000 | 0,02338 € | 584,50 € |
| 35.000 | 0,02288 € | 800,80 € |
| 50.000 | 0,02240 € | 1.120,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

