Parametric Equivalent

RL0603JR-070R062L | |
|---|---|
DigiKey Part Number | RL0603JR-070R062L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0603JR-070R062L |
Description | RES 0.062 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603JR-070R062L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL0603FR-070R062L | YAGEO | 0 | RL0603FR-070R062L-ND | 0,08457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04186 € | 209,30 € |
| Unit Price without VAT: | 0,04186 € |
|---|---|
| Unit Price with VAT: | 0,04981 € |


