
RL0603FR-070R68L | |
|---|---|
DigiKey Part Number | 311-.68QTR-ND - Tape & Reel (TR) 311-.68QCT-ND - Cut Tape (CT) 311-.68QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R68L |
Description | RES 0.68 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R68L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05036 € | 12,59 € |
| 500 | 0,04502 € | 22,51 € |
| 1.000 | 0,04076 € | 40,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03205 € | 160,25 € |
| 10.000 | 0,03019 € | 301,90 € |
| 15.000 | 0,02928 € | 439,20 € |
| 25.000 | 0,02829 € | 707,25 € |
| 35.000 | 0,02773 € | 970,55 € |
| 50.000 | 0,02720 € | 1.360,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

