
RL0603FR-070R1L | |
|---|---|
DigiKey Part Number | 311-.10QTR-ND - Tape & Reel (TR) 311-.10QCT-ND - Cut Tape (CT) 311-.10QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R1L |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R1L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±800ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT0603FR-7W0R1L | YAGEO | 23.213 | 311-0.1ALCT-ND | 0,25000 € | Upgrade |
| RLP73N1JR10FTDF | TE Connectivity Passive Product | 2.414 | A109564CT-ND | 0,37000 € | Direct |
| CSR0603FKR100 | Stackpole Electronics Inc | 9.798 | CSR0603FKR100CT-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,13590 € | 13,59 € |
| 250 | 0,11924 € | 29,81 € |
| 500 | 0,10956 € | 54,78 € |
| 1.000 | 0,10191 € | 101,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08457 € | 422,85 € |
| 10.000 | 0,08119 € | 811,90 € |
| 15.000 | 0,07954 € | 1.193,10 € |
| 25.000 | 0,07775 € | 1.943,75 € |
| 35.000 | 0,07673 € | 2.685,55 € |
| 50.000 | 0,07576 € | 3.788,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

