Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RJ0805FRE077R5L | |
|---|---|
DigiKey Part Number | 311-7.5VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJ0805FRE077R5L |
Description | RES SMD 7.5 OHM 1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RJ0805FRE077R5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805DRE077R5L | YAGEO | 0 | RT0805DRE077R5L-ND | 0,01519 € | Upgrade |
| RT0805FRE077R5L | YAGEO | 0 | RT0805FRE077R5L-ND | 0,01355 € | Upgrade |
| CPF0805B7R5E1 | TE Connectivity Passive Product | 22.614 | A103244CT-ND | 0,26000 € | Upgrade |
| RN73C2A7R5BTDF | TE Connectivity Passive Product | 0 | RN73C2A7R5BTDF-ND | 0,42135 € | Upgrade |
| RP73D2A7R50BTDF | TE Connectivity Passive Product | 0 | RP73D2A7R50BTDF-ND | 0,31296 € | Upgrade |





