RJ0805FRE076R8L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,12822 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06242 €
Datasheet

Upgrade


YAGEO
In Stock: 4.218
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01404 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 998
Unit Price: 0,21000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05016 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01529 €
Datasheet
6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ0805FRE076R8L

DigiKey Part Number
311-6.8VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJ0805FRE076R8L
Description
RES SMD 6.8 OHM 1% 1/10W 0805
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RJ0805FRE076R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes