RJ0805FRE075R6L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01519 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01355 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3.156
Unit Price: 0,26000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04993 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01522 €
Datasheet
5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ0805FRE075R6L

DigiKey Part Number
311-5.6VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJ0805FRE075R6L
Description
RES SMD 5.6 OHM 1% 1/10W 0805
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RJ0805FRE075R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805DRE075R6LYAGEO0RT0805DRE075R6L-ND0,01519 €Upgrade
RT0805FRE075R6LYAGEO0RT0805FRE075R6L-ND0,01355 €Upgrade
CPF0805B5R6E1TE Connectivity Passive Product3.156A103227CT-ND0,26000 €Upgrade
RNCF0805BTC5R60Stackpole Electronics Inc0RNCF0805BTC5R60-ND0,04993 €Similar
RNCF0805DTC5R60Stackpole Electronics Inc0RNCF0805DTC5R60-ND0,01522 €Similar
Obsolete
This product is no longer manufactured. View Substitutes