Upgrade
Upgrade
Similar
Similar
Similar

RJ0805FRE073RL | |
|---|---|
DigiKey Part Number | 311-3.0VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJ0805FRE073RL |
Description | RES SMD 3 OHM 1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RJ0805FRE073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |





