Upgrade
Similar

RJ0805FRE073R9L | |
|---|---|
DigiKey Part Number | 311-3.9VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJ0805FRE073R9L |
Description | RES SMD 3.9 OHM 1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RJ0805FRE073R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805DRE073R9L | YAGEO | 0 | RT0805DRE073R9L-ND | 0,07343 € | Upgrade |
| RNCF0805DTC3R90 | Stackpole Electronics Inc | 0 | RNCF0805DTC3R90-ND | 0,01522 € | Similar |



