
RE1206FRE0775RL | |
|---|---|
DigiKey Part Number | 13-RE1206FRE0775RLTR-ND - Tape & Reel (TR) 13-RE1206FRE0775RLCT-ND - Cut Tape (CT) 13-RE1206FRE0775RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE0775RL |
Description | RES SMD 75 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE0775RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,01950 € | 1,95 € |
| 250 | 0,01556 € | 3,89 € |
| 500 | 0,01332 € | 6,66 € |
| 1.000 | 0,01154 € | 11,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00823 € | 41,15 € |
| 10.000 | 0,00746 € | 74,60 € |
| 15.000 | 0,00708 € | 106,20 € |
| 25.000 | 0,00667 € | 166,75 € |
| 35.000 | 0,00644 € | 225,40 € |
| 50.000 | 0,00622 € | 311,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

