
RE1206FRE07620KL | |
|---|---|
DigiKey Part Number | 13-RE1206FRE07620KLTR-ND - Tape & Reel (TR) 13-RE1206FRE07620KLCT-ND - Cut Tape (CT) 13-RE1206FRE07620KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE07620KL |
Description | RES SMD 620K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE07620KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01930 € | 1,93 € |
| 250 | 0,01536 € | 3,84 € |
| 500 | 0,01316 € | 6,58 € |
| 1.000 | 0,01140 € | 11,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00812 € | 40,60 € |
| 10.000 | 0,00736 € | 73,60 € |
| 15.000 | 0,00699 € | 104,85 € |
| 25.000 | 0,00659 € | 164,75 € |
| 35.000 | 0,00636 € | 222,60 € |
| 50.000 | 0,00615 € | 307,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

