
RE1206FRE07100RL | |
|---|---|
DigiKey Part Number | 13-RE1206FRE07100RLTR-ND - Tape & Reel (TR) 13-RE1206FRE07100RLCT-ND - Cut Tape (CT) 13-RE1206FRE07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE07100RL |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE07100RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01940 € | 1,94 € |
| 250 | 0,01548 € | 3,87 € |
| 500 | 0,01326 € | 6,63 € |
| 1.000 | 0,01149 € | 11,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00819 € | 40,95 € |
| 10.000 | 0,00742 € | 74,20 € |
| 15.000 | 0,00705 € | 105,75 € |
| 25.000 | 0,00664 € | 166,00 € |
| 35.000 | 0,00641 € | 224,35 € |
| 50.000 | 0,00620 € | 310,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

