
RE1206BRE0733RL | |
|---|---|
DigiKey Part Number | 13-RE1206BRE0733RLTR-ND - Tape & Reel (TR) 13-RE1206BRE0733RLCT-ND - Cut Tape (CT) 13-RE1206BRE0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206BRE0733RL |
Description | RES 33 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,04950 € | 4,95 € |
| 250 | 0,04132 € | 10,33 € |
| 500 | 0,03668 € | 18,34 € |
| 1.000 | 0,03298 € | 32,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02557 € | 127,85 € |
| 10.000 | 0,02395 € | 239,50 € |
| 15.000 | 0,02316 € | 347,40 € |
| 25.000 | 0,02231 € | 557,75 € |
| 35.000 | 0,02182 € | 763,70 € |
| 50.000 | 0,02136 € | 1.068,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

