Direct
Similar
Similar
Similar
Similar

RE0805FRE0782K5L | |
|---|---|
DigiKey Part Number | RE0805FRE0782K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0805FRE0782K5L |
Description | RES SMD 82.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE0782K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805FTC82K5 | Stackpole Electronics Inc | 0 | RGC0805FTC82K5-ND | 0,01566 € | Direct |
| CRCW080582K5FHEAP | Vishay Dale | 0 | CRCW080582K5FHEAP-ND | 0,03046 € | Similar |
| CRCW080582K5FHTAP | Vishay Dale | 0 | CRCW080582K5FHTAP-ND | 0,03655 € | Similar |
| ERJ-PB6B8252V | Panasonic Industry | 4.111 | P20813CT-ND | 0,20000 € | Similar |
| ERJ-PB6D8252V | Panasonic Industry | 11.927 | P21238CT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00602 € | 30,10 € |
| Unit Price without VAT: | 0,00602 € |
|---|---|
| Unit Price with VAT: | 0,00716 € |




