Direct
Similar
Similar
Similar

RE0805FRE074K64L | |
|---|---|
DigiKey Part Number | RE0805FRE074K64L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0805FRE074K64L |
Description | RES SMD 4.64K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE074K64L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805FTC4K64 | Stackpole Electronics Inc | 0 | RGC0805FTC4K64-ND | 0,01554 € | Direct |
| CRCW08054K64FHEAP | Vishay Dale | 0 | CRCW08054K64FHEAP-ND | 0,03022 € | Similar |
| ERJ-PB6B4641V | Panasonic Industry | 3.864 | P20669CT-ND | 0,20000 € | Similar |
| ERJ-PB6D4641V | Panasonic Industry | 5.459 | P21094CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00597 € | 29,85 € |
| Unit Price without VAT: | 0,00597 € |
|---|---|
| Unit Price with VAT: | 0,00710 € |




