
RE0805FRE074K02L | |
|---|---|
DigiKey Part Number | 13-RE0805FRE074K02LTR-ND - Tape & Reel (TR) 13-RE0805FRE074K02LCT-ND - Cut Tape (CT) 13-RE0805FRE074K02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE074K02L |
Description | RES SMD 4.02K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE074K02L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01500 € | 1,50 € |
| 250 | 0,01184 € | 2,96 € |
| 500 | 0,01002 € | 5,01 € |
| 1.000 | 0,00858 € | 8,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00597 € | 29,85 € |
| 10.000 | 0,00535 € | 53,50 € |
| 15.000 | 0,00506 € | 75,90 € |
| 25.000 | 0,00473 € | 118,25 € |
| 35.000 | 0,00455 € | 159,25 € |
| 50.000 | 0,00437 € | 218,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

