2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805FRE072K2L

DigiKey Part Number
13-RE0805FRE072K2LTR-ND - Tape & Reel (TR)
13-RE0805FRE072K2LCT-ND - Cut Tape (CT)
13-RE0805FRE072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0805FRE072K2L
Description
RES SMD 2.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805FRE072K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K20FHEAPVishay Dale4.378541-CRCW08052K20FHEAPCT-ND0,19000 €Similar
ERJ-PB6B2201VPanasonic Industry21.840P20630CT-ND0,20000 €Similar
ERJ-PB6D2201VPanasonic Industry9.237P21055CT-ND0,14000 €Similar
In-Stock: 3.909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
250,02240 €0,56 €
500,01820 €0,91 €
1000,01500 €1,50 €
2500,01184 €2,96 €
5000,01002 €5,01 €
1.0000,00858 €8,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00597 €29,85 €
10.0000,00535 €53,50 €
15.0000,00506 €75,90 €
25.0000,00473 €118,25 €
35.0000,00455 €159,25 €
50.0000,00437 €218,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €