
RE0805FRE07200KL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE07200KLTR-ND - Tape & Reel (TR) 13-RE0805FRE07200KLCT-ND - Cut Tape (CT) 13-RE0805FRE07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE07200KL |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01520 € | 1,52 € |
| 250 | 0,01196 € | 2,99 € |
| 500 | 0,01014 € | 5,07 € |
| 1.000 | 0,00869 € | 8,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00604 € | 30,20 € |
| 10.000 | 0,00542 € | 54,20 € |
| 15.000 | 0,00512 € | 76,80 € |
| 25.000 | 0,00479 € | 119,75 € |
| 35.000 | 0,00460 € | 161,00 € |
| 50.000 | 0,00443 € | 221,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

