
RE0805FRE071K5L | |
|---|---|
DigiKey Part Number | 13-RE0805FRE071K5LTR-ND - Tape & Reel (TR) 13-RE0805FRE071K5LCT-ND - Cut Tape (CT) 13-RE0805FRE071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE071K5L |
Description | RES SMD 1.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE071K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01520 € | 1,52 € |
| 250 | 0,01192 € | 2,98 € |
| 500 | 0,01010 € | 5,05 € |
| 1.000 | 0,00865 € | 8,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00602 € | 30,10 € |
| 10.000 | 0,00540 € | 54,00 € |
| 15.000 | 0,00510 € | 76,50 € |
| 25.000 | 0,00477 € | 119,25 € |
| 35.000 | 0,00458 € | 160,30 € |
| 50.000 | 0,00441 € | 220,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

