
RE0603FRE0768KL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0768KLTR-ND - Tape & Reel (TR) 13-RE0603FRE0768KLCT-ND - Cut Tape (CT) 13-RE0603FRE0768KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0768KL |
Description | RES 68K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,00948 € | 2,37 € |
| 500 | 0,00798 € | 3,99 € |
| 1.000 | 0,00681 € | 6,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00780 € | 39,00 € |
| 10.000 | 0,00607 € | 60,70 € |
| 15.000 | 0,00563 € | 84,45 € |
| 25.000 | 0,00520 € | 130,00 € |
| 35.000 | 0,00433 € | 151,55 € |
| 50.000 | 0,00347 € | 173,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

