
RE0603FRE0710RL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0710RLTR-ND - Tape & Reel (TR) 13-RE0603FRE0710RLCT-ND - Cut Tape (CT) 13-RE0603FRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0710RL |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603FRE0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01870 € | 1,87 € |
| 250 | 0,01484 € | 3,71 € |
| 500 | 0,01268 € | 6,34 € |
| 1.000 | 0,01097 € | 10,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00779 € | 38,95 € |
| 10.000 | 0,00705 € | 70,50 € |
| 15.000 | 0,00668 € | 100,20 € |
| 25.000 | 0,00629 € | 157,25 € |
| 35.000 | 0,00607 € | 212,45 € |
| 50.000 | 0,00586 € | 293,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

