
RE0603FRE07100RL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE07100RLTR-ND - Tape & Reel (TR) 13-RE0603FRE07100RLCT-ND - Cut Tape (CT) 13-RE0603FRE07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE07100RL |
Description | RES SMD 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603FRE07100RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603100RFHEAP | Vishay Dale | 12.865 | 541-CRCW0603100RFHEAPCT-ND | 0,19000 € | Similar |
| RGC0603FTC100R | Stackpole Electronics Inc | 8.530 | 738-RGC0603FTC100RCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01290 € | 1,29 € |
| 250 | 0,01008 € | 2,52 € |
| 500 | 0,00846 € | 4,23 € |
| 1.000 | 0,00722 € | 7,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00523 € | 26,15 € |
| 10.000 | 0,00466 € | 46,60 € |
| 15.000 | 0,00439 € | 65,85 € |
| 25.000 | 0,00409 € | 102,25 € |
| 35.000 | 0,00392 € | 137,20 € |
| 50.000 | 0,00375 € | 187,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

