
RE0603DRE07470KL | |
|---|---|
DigiKey Part Number | 13-RE0603DRE07470KLTR-ND - Tape & Reel (TR) 13-RE0603DRE07470KLCT-ND - Cut Tape (CT) 13-RE0603DRE07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603DRE07470KL |
Description | RES SMD 470K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE07470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01490 € | 1,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01586 € | 79,30 € |
| 10.000 | 0,00969 € | 96,90 € |
| 25.000 | 0,00965 € | 241,25 € |
| 35.000 | 0,00935 € | 327,25 € |
| 50.000 | 0,00907 € | 453,50 € |
| 60.000 | 0,00894 € | 536,40 € |
| 120.000 | 0,00852 € | 1.022,40 € |
| 125.000 | 0,00849 € | 1.061,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

