
RE0603BRE072KL | |
|---|---|
DigiKey Part Number | 13-RE0603BRE072KLTR-ND - Tape & Reel (TR) 13-RE0603BRE072KLCT-ND - Cut Tape (CT) 13-RE0603BRE072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603BRE072KL |
Description | RES SMD 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603BRE072KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,05720 € | 14,30 € |
| 500 | 0,05134 € | 25,67 € |
| 1.000 | 0,04669 € | 46,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03705 € | 185,25 € |
| 10.000 | 0,03500 € | 350,00 € |
| 15.000 | 0,03401 € | 510,15 € |
| 25.000 | 0,03293 € | 823,25 € |
| 35.000 | 0,03231 € | 1.130,85 € |
| 50.000 | 0,03173 € | 1.586,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

