RE0402FRE074K7L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02786 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.141.825
Unit Price: 0,09000 €
Datasheet
4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402FRE074K7L

DigiKey Part Number
13-RE0402FRE074K7LTR-ND - Tape & Reel (TR)
13-RE0402FRE074K7LCT-ND - Cut Tape (CT)
13-RE0402FRE074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402FRE074K7L
Description
RES SMD 4.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402FRE074K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04024K70FHEDPVishay Dale0CRCW04024K70FHEDP-ND0,02786 €Similar
RMCF0402FT4K70Stackpole Electronics Inc2.141.825RMCF0402FT4K70CT-ND0,09000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01760 €0,88 €
1000,01450 €1,45 €
2500,01136 €2,84 €
5000,00962 €4,81 €
1.0000,00822 €8,22 €
5.0000,00603 €30,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00540 €54,00 €
20.0000,00490 €98,00 €
30.0000,00466 €139,80 €
50.0000,00439 €219,50 €
70.0000,00424 €296,80 €
100.0000,00410 €410,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €