
RE0402FRE0749K9L | |
|---|---|
DigiKey Part Number | 13-RE0402FRE0749K9LTR-ND - Tape & Reel (TR) 13-RE0402FRE0749K9LCT-ND - Cut Tape (CT) 13-RE0402FRE0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE0749K9L |
Description | RES SMD 49.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE0749K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT49K9 | Stackpole Electronics Inc | 108.142 | RMCF0402FT49K9CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01440 € | 1,44 € |
| 250 | 0,01128 € | 2,82 € |
| 500 | 0,00954 € | 4,77 € |
| 1.000 | 0,00816 € | 8,16 € |
| 5.000 | 0,00599 € | 29,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00506 € | 50,60 € |
| 20.000 | 0,00459 € | 91,80 € |
| 30.000 | 0,00436 € | 130,80 € |
| 50.000 | 0,00411 € | 205,50 € |
| 70.000 | 0,00397 € | 277,90 € |
| 100.000 | 0,00384 € | 384,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

