
RE0402FRE0720KL | |
|---|---|
DigiKey Part Number | 13-RE0402FRE0720KLTR-ND - Tape & Reel (TR) 13-RE0402FRE0720KLCT-ND - Cut Tape (CT) 13-RE0402FRE0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE0720KL |
Description | RES SMD 20K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01440 € | 1,44 € |
| 250 | 0,01128 € | 2,82 € |
| 500 | 0,00954 € | 4,77 € |
| 1.000 | 0,00816 € | 8,16 € |
| 5.000 | 0,00599 € | 29,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00506 € | 50,60 € |
| 20.000 | 0,00459 € | 91,80 € |
| 30.000 | 0,00436 € | 130,80 € |
| 50.000 | 0,00411 € | 205,50 € |
| 70.000 | 0,00397 € | 277,90 € |
| 100.000 | 0,00384 € | 384,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

