1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402FRE071KL

DigiKey Part Number
13-RE0402FRE071KLTR-ND - Tape & Reel (TR)
13-RE0402FRE071KLCT-ND - Cut Tape (CT)
13-RE0402FRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402FRE071KL
Description
RES SMD 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402FRE071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0402FT1K00Stackpole Electronics Inc2.581.352RMCF0402FT1K00CT-ND0,08000 €Similar
In-Stock: 4.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01760 €0,88 €
1000,01440 €1,44 €
2500,01128 €2,82 €
5000,00954 €4,77 €
1.0000,00816 €8,16 €
5.0000,00599 €29,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00506 €50,60 €
20.0000,00459 €91,80 €
30.0000,00436 €130,80 €
50.0000,00411 €205,50 €
70.0000,00397 €277,90 €
100.0000,00384 €384,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €