0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402DRE07100RL

DigiKey Part Number
13-RE0402DRE07100RLTR-ND - Tape & Reel (TR)
13-RE0402DRE07100RLCT-ND - Cut Tape (CT)
13-RE0402DRE07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402DRE07100RL
Description
RES SMD 100 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402DRE07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05400 €0,54 €
250,04160 €1,04 €
500,03460 €1,73 €
1000,02920 €2,92 €
2500,02380 €5,95 €
5000,02072 €10,36 €
1.0000,01829 €18,29 €
5.0000,01443 €72,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01330 €133,00 €
20.0000,01241 €248,20 €
30.0000,01197 €359,10 €
50.0000,01150 €575,00 €
70.0000,01123 €786,10 €
100.0000,01098 €1.098,00 €
120.0000,01086 €1.303,20 €
240.0000,01046 €2.510,40 €
250.0000,01044 €2.610,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €