
RE0402BRE07100KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07100KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07100KLCT-ND - Cut Tape (CT) 13-RE0402BRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07100KL |
Description | RES 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08280 € | 8,28 € |
| 250 | 0,07096 € | 17,74 € |
| 500 | 0,06416 € | 32,08 € |
| 1.000 | 0,05877 € | 58,77 € |
| 5.000 | 0,05014 € | 250,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04493 € | 449,30 € |
| 20.000 | 0,04304 € | 860,80 € |
| 30.000 | 0,04212 € | 1.263,60 € |
| 50.000 | 0,04112 € | 2.056,00 € |
| 70.000 | 0,04055 € | 2.838,50 € |
| 100.000 | 0,04001 € | 4.001,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

